UniStrand 0.5mm White 100M Flexible Tri-Rated Cable

MPN
UTRI005WH100
Brand
UniStrand
Order Code
02-0158
Country of Origin
India
View Full Product Range (77)
Qty Unit Price (Ex VAT)
1+ £16.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockAdditional quantity lead time 7 days

Tri-rated control switchgear wire from UniStrand with a quality plain copper conductor covered with a PVC sheath. This flame-retardant cable is designed for use in switch control, relay and instrumentation panels but is also suitable for use in internal connection in rectifier equipment, motor starters and controllers.


  • White sheath
  • Nominal cross-sectional area 0.5mm²
  • 21 AWG
  • Insulation thickness 0.8mm (nominal)
  • Overall diameter 2.7mm
  • Supplied on reels of 100m
  • Manufacturer's part UTRI005WH100

Please note: The number of strands used in the construction of the conductors may vary. Figures quoted are nominal. Cables marginally exceed maximum diameter in BS6231 to meet UL/CSA.

Colour White
AWG Not Specified
Conductor Cross Section 0.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material PVC
Length 100m
Type Flexible Tri-Rated Cable
Cable Diameter 2.7mm
Sold by Metre No

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Question by: Product code: 02-0158

Q. I have looked at the data sheet but it does not appear to say how many strands that are in the cable (normal 0.5mm sq would be 16 strands) Some American cables are 14, please advise

A. Hi Chris, thank you for your question. The manufacturer no longer states how many strands are in this cable as it can vary.

Reviews

Be the first to submit a review

Trustpilot