Alpha Wire 3077 BK001 Hook Up Wire Black 16AWG (305m Reel)

MPN
3077 BK001
Brand
Alpha Wire
Order Code
01-1260
Country of Origin
USA
  • Quickly find another product in this range by Colour:

    Black Red
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £207.48 £159.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 7 weeks

16AWG hook-up wire consisting of 26 strands of 30AWG tinned copper conductor and PVC insulation.

The wire has excellent uniformity and a low-fray design for easy handling, stripping and termination. Suitable for a wide range of applications.


  • Colour: black
  • Voltage rating 600V RMS
  • UL and CSA compliance
  • Temperature range -40 to +105°C
  • Supplied on 305m reels
  • Alpha Wire type 3077 BK001

As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.

We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.

Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.


Colour Black
AWG 16AWG
Conductor Cross Section 3.3mm²
Number of Cores 1
Conductor Stranding 26/30AWG
Insulation Material PVC
Length 305m
Cable Diameter 2.06mm
Diameter (in) 0.124
Height 4.5In
Material PVC
Operating Temperature -40 to 105°
Shielding UNSHIELDED
Sold by Metre No
Standards CSA, UL
Stranding 26/30
Temperature range -40 to +105°C
Voltage 600
Weight 13.8Kg
Width 12In

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot