CML 1860623W3D LED Lamp BA9s White Diffused 230V AC 225 mcd

Image Representative of Range

CML 1860623W3D LED Lamp BA9s White Diffused 230V AC 225 mcd

MPN
1860623W3D
Brand
CML
EAN-13
2050001909268
Order Code
59-6682
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £2.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 43 in stock

A 230V AC diffused white LED lamp with a BA9s base. Designed for general signalling applications.


  • Voltage tolerance 10%
Type LED indicator light
Colour White
Base BA9s
Operating Voltage 230V
Dimensions (Ø x L) 10 x 25mm

Reviews

Be the first to submit a review

Trustpilot