CML 18606230 LED Lamp BA9s Red 230V AC 120 mcd

Image Representative of Range

CML 18606230 LED Lamp BA9s Red 230V AC 120 mcd

MPN
18606230
Brand
CML
EAN-13
2050001909206
Order Code
59-6676
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £1.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 19 in stock

A 230V AC red LED lamp with a BA9s base. Designed for general signalling applications.


  • Voltage tolerance 10%
Type LED indicator light
Colour Red
Base BA9s
Operating Voltage 230V
Dimensions (Ø x L) 10 x 25mm
Voltage tolerance 10%

Reviews

Be the first to submit a review

Trustpilot