Zyxel XS3800-28-ZZ0101F 4 x RJ-45, 8 x Multi-Gigabit combo RJ-45 / SFP+,

MPN
XS3800-28-ZZ0101F
Brand
Zyxel
EAN-13
4718937600960
Order Code
71-9682
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3021.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Flexible port design
XS38-28 offers a maximum of 24 1G fiber ports or 12 1G copper ports that are for most flexible adoption to your networks.

Essentials of a core switch
XS38-28 is suitable for network aggregation such as SMB or campus networks that require low latency and high-density 1G backbone architectures with basic routing capability.

Restore Button
The "Restore" button saves the last workable configuration as the custom default, which allows you to fall back instantly in case of network misconfigurations.

Dual Power
Two PSUs support active-standby power redundancy that triggers backup power supply if the main unit fails.

Designed for the long haul
Quality hardware design is how Zyxel differentiate ourselves from others. We ensure stability and longevity for XS38-28 for your networks.

Reviews

Be the first to submit a review

Trustpilot