Zyxel XGS4600-32-ZZ0102F Managed, L3, 24 x RJ-45 100/1000 Mbps, 4 x combo

MPN
XGS4600-32-ZZ0102F
Brand
Zyxel
EAN-13
4718937590513
Order Code
71-1744
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1988.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

XGS46 Series
28-port GbE L3 Managed Switch with 4 SFP+ Uplink

Bandwidth-intensive applications such as multimedia streaming, VoIP and video surveillance are used daily in business networks for more efficient workflows. However, the networks could be overloaded and that causes reduced business productivity. Deploying 1-Gigabit Ethernet ports at the aggregation layer to deal with bandwidth-intensive networks becomes the top choice of users such as hospitality venues and education institutions. Zyxel’s brand new Layer-3 stackable XGS46 Switch Series comes with Gigabit connectivity and four integrated 1-Gigabit SFP+ slots that enable high-speed uplink connections for affordable, reliable network elements. The front panel with carbon fiber look brings a totally fresh look than traditional switches. Under the elegant hood, the XGS46 Series not only features advanced L2 switching functionality, but also L3 routing capabilities for communications between networks.

High availability
To implement fault-tolerant networks, the Zyxel XGS46 Series allows creating a physical stack through one or two 1-Gigabit SFP+ slots. Four units or 112 Gigabit ports can be configured as a stack using optional directattach cables or transceivers to provide high bandwidth on the XGS46 Series for more flexible management. The stacking topology under the ring architecture provides high redundancy in case one of the stacking links fail. The system can quickly recover through another stacking connection. The XGS46 Series is designed to support active-standby power redundancy to trigger backup power supply to take over in case the main power supply fails.

Advanced L3 features
Hierarchical business networks become more complex because of the increased communication among subnets. The XGS46 Series features dynamic routing to simplify cross-subnet communications for businesses such as hospitality venues and education institutions that operate complex networks. In addition, the XGS46 Series comes with full Layer-2 switching and Layer-3 routing capabilities if the system is working under the stacking mode. The stackable structure greatly enlarges network coverage as well as network resiliency that most enterprise networks require.

Flexible management and future-proof networks
The XGS46 Series can be managed via CLI which is consistent with Zyxel managed switches, while the intuitive Web-based GUI helps skilled network administrators to quickly become more productive. As the IP address scheme evolves to accommodate a growing number of network devices, the Zyxel XGS46 Series assures businesses a smooth migration path from IPv4-based networks to a full IPv6 infrastructure for protection to the investments in future network upgrades.

Reviews

Be the first to submit a review

Trustpilot