Zyxel WAX630S-EU0101F Zyxel WAX630S 2400 Mbit/s White Power over Ethernet (PoE)

MPN
WAX630S-EU0101F
Brand
Zyxel
EAN-13
4718937619474
Order Code
72-7051
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £304.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 14/11/2026

Ultra-fast, Smarter WiFi 6 Access Point
Featuring 6 spatial streams (4x4:4 in 5GHz, 2x2:2 in 2.4GHz ), OFDMA and MU-MIMO capabilities, the Zyxel WAX63S is the true WiFi 6 access point that provides ultra-fast speed and consistent performance for your wireless network.

Any environment that needs to accommodate a large number of devices, it can offer a faster and smarter connection to everyone every time when they connect to the WiFi.

Unleashing the Power of Smart Antenna in WiFi 6
The built-in smart antenna technology, proven to be capable to mitigate co-channel interference, continuously monitors the connection and adaptively adjusts its antenna patterns to ensure that the optimum performance is delivered to every connection, which means more users and devices can be connected without any degradation in performance or response time even in high-density environments.


Robust Hardware You Can Trust

Every hardware design detail is critical to performance and reliability. The WAX63S access point is built with selected high quality components to warrant the best experience and longevity.

Hassle-free Upgrade
To meet the growing demands for WiFi connectivity, the WAX63S enhances the network capacity with 2.9 Gbps WiFi speed and 2.5 Gbps multi-gigabit Ethernet port, which allows multi-gigabit speed run on the existing infrastructure without the need of re-cabling.

Further boosted by smart antenna technology, it ensures everyone is provided with the optimum performance every time when they connect to the WiFi. Organizations such as schools, hotels, and retail stores can upgrade to the ultra-fast WiFi 6 network easily at an affordable price.

Manage it your way!
The WAX63S comes with the support of NebulaFlex Pro, which offers the full flexibility for users to easily switch between cloud-managed, controller-managed, and standalone modes. You can choose the appropriate managed-mode best suited for your needs.

Reviews

Be the first to submit a review

Trustpilot