Zyxel RGS100-5P-ZZ0101F 5x 100/1000 Mbps PoE, 1x SFP, 10 Gbps, 7.44 Mpps,

MPN
RGS100-5P-ZZ0101F
Brand
Zyxel
EAN-13
4718937592036
Order Code
73-2098
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £347.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

5-port GbE Unmanaged PoE Switch

Along with the complete commercial product portfolio that offers customers with total network solutions, Zyxel introduces the new RGS1-5P PoE switch with ruggedized design concepts to meet stringent outdoor or harsh network deployment scenarios. The wide operating temperature range ensures reliable performance in adverse environments and expands RGS1-5P’s network availability in a wide variety of field applications.

Benefits

Rugged and reliable design for harsh environments
Designed with fanless and IP3 standard metal mechanism, the Zyxel RGS1-5P is able to to deliver excellent thermal controls and withstand dusty environments and can be installed on either a DIN rail or wall mount for efficient use of cabinet space. In addition, wide-ranging operating temperature tolerance allows RGS1-5P to be deployed across a spectrum of harsh environments. Equipped with dual DC power inputs, the RGS1-5P is capable of highavailability operation and resilience under the most demanding conditions. When switching is applied normally in outdoor settings, ESD (electrostatic discharge) and DC surge protection prevent the loss of business revenue and productivity due to damage or fatigue caused by power disturbances.

Trouble-free installation and easy extendibility
This rugged unmanaged PoE switch comes with four (4) 1/1/1 Base-T copper PoE ports and one (1) 1/1-Base-X SFP fiber interface. The switch also supports the 82.3at PoE plus standard, with each PoE port providing up to 3W of power to efficiently accommodate the most power-hungry devices. The fiber uplink can extend the network to long-distance nodes up to 4 km (43,744 yards) away for added flexibility.

Plug-and-Play deployments
The Zyxel RGS1-5P is able to negotiate the optimal data speed and activate duplex mode automatically with N-Way feature. It can also detect the type of connection to any Ethernet device with support for auto-MDI/MDI-X. Broadcast storm protection can easily be activated via DIP switch. Plug-and-play makes deploying the RGS1-5P hassle-free for any application or scenario.

Reviews

Be the first to submit a review

Trustpilot