Zyxel NWD6602-EU0101F Zyxel NWD6602 WLAN 1167 Mbit/s

MPN
NWD6602-EU0101F
Brand
Zyxel
EAN-13
4718937616435
Order Code
72-6645
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 24/10/2026

Accelerate Your PC with Faster WiFi
The Zyxel NWD662 is a dual-band USB wireless adapter that promptly upgrades your desktop or laptop to the latest 82.11ac technology with WiFi speeds of up to 867 Mbps (5GHz) and 3 Mbps (2.4GHz).

Speed Matters with Fast USB Port
The compact design of the Zxyel NWD662 offers excellent portability for people on the move. Users can easily plug it into a USB port on a desktop or laptop to upgrade their network speed in a snap. The included USB extension cable allow users to experience maximum speed connection.

Do More with Dual-Band WiFi
The NWD662 provides selectable dual-band (2.4 GHz or 5 GHz) wireless signals. Connect with 5 GHz band for media-centric applications such as 4K UHD streaming or online gaming. Connect with 2.4 GHz band for internet surfing and VoIP telephone without performance degradation.

Enhanced Wireless Security with WPA3
Ensure maximum protection for your wireless network connection with the latest WiFi Protected Access 3 (WPA3) to avoid password-cracking attacks! WPA3 enables more robust authentication, delivers individualized sensitive data encryption to strengthen user privacy in open networks.

Plug-and-forget, Portable Design
The NWD662 is specially-designed to be compact and durable to stay plugged into a notebook/PC securely. Ultra-portable nano design fits easily in your slim briefcase or bag, so you can carry it anywhere with you especially when traveling!

MU-MIMO Supported for Network Performance
NWD662 can provide two simultaneous data streams with MU-MIMO technology, improving the throughput and efficiency of the entire network when connected to a compatible MU-MIMO router.

Reviews

Be the first to submit a review

Trustpilot