Zyxel NWA50BEPRO-EU0102F NWA50BE PRO 5764 Mbit/s White Power over Ethernet (PoE

MPN
NWA50BEPRO-EU0102F
Brand
Zyxel
EAN-13
4718937649013
Order Code
70-1480
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £136.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 1 in stock

Powerful. Secure. Wireless.
Future-Ready WiFi 7 for Small Businesses and SoHo Users

Future-Ready WiFi 7 for Small Businesses and SoHo Users
Zyxel’s NWA50BE PRO is a WiFi 7 access point designed for small businesses and SoHo users seeking a cost-effective yet high-performance upgrade. Ideal for home offices, compact workspaces, and residential use, it delivers a seamless transition to WiFi 7 with faster speeds and dependable, wide-reaching coverage.

Unleash WiFi 7 Speeds with Enterprise-Grade Power
Powered by a Qualcomm quad-core CPU, the BE6500 (2.4GHz: 2x2:2, 5/6GHz: 2x2:2) dual-radio access point delivers blazing-fast WiFi 7 speeds of up to 6.5Gbps, ensuring enterprise-grade performance in a compact design.

Equipped with a 2.5GbE port, the NWA50BE PRO offers a cost-effective way to experience WiFi 7’s full potential, delivering multi-gigabit speeds without disrupting your current network setup.

Smart Mesh MLO: More Bandwidth, Less Hassle
Smart Mesh MLO (Multiple Link Operation) technology automatically establishes dynamic wireless links, eliminating the need for complex, inconvenient cabling in WiFi deployments.

Unlike traditional mesh networks that rely on a single radio for data transmission, the NWA50BE PRO utilizes dual-radio backhaul, delivering superior bandwidth, enhanced interference resistance, and ultra-low latency for seamless, high-performance connectivity.

Connected – In Just a Few Clicks!
You can be connected in minutes with just a few simple clicks on the Nebula mobile app. The easy step-by-step wizard guides you through the entire installation process, and the intuitive app makes it easy to change settings as needed.

Nebula, The Intelligent Cloud Management
Nebula offers comprehensive monitoring and reporting capabilities, including real-time notifications for critical events via email or the mobile app.

With Nebula, you can enjoy a streamlined experience for network installation and management without the need for additional costs for software or hardware controllers.

Reviews

Be the first to submit a review

Trustpilot