Zyxel GS1100-16-GB0103F GS1100-16 Unmanaged Gigabit Ethernet (10/100/1000)

MPN
GS1100-16-GB0103F
Brand
Zyxel
EAN-13
4718937614073
Order Code
70-5087
Country of Origin
France

Discontinued


Plug and play connectivity
Simply unbox the GS1100 unmanaged switch, you can enjoy instant plug-n-play Gigabit connectivity without any additional settings required with auto-negotiation and auto MDI/MDI-X. Supporting 802.1p prioritization and jumbo frame, the switch ensures smooth voice and video traffic for your office network.

Whisper quiet operation
The GS1100 Series has fanless design that ensures silent operation in small or quiet office environments. The GS1100-10HP PoE model is specifically designed with an external power adapter that eliminates the need for an additional fan to cool down the device, making it perfect for quiet PoE deployments.

Energy saving
The GS1100 features Energy Efficient Ethernet(IEEE 802.3az) which automatically detects network traffic and adjusts power consumption dynamically. Zyxel’s green features also adjust power consumption by detecting the link status and cable length reducing business operating expenses.
  • IEEE 802.3 10BASE-T Ethernet
  • IEEE 802.3u 100BASE-TX Ethernet
  • IEEE 802.3ab 1000BASE-T Ethernet
  • IEEE 802.3az EEE support
  • IEEE 802.3x flow control
  • IEEE 802.3z 1000BASE-X
  • IEEE 802.1p CoS
Type Smart Router

Trustpilot