Zyxel 91-010-204001B 1000Base-LHX SFP Transceiver, IEEE 802.3z

MPN
91-010-204001B
Brand
Zyxel
EAN-13
4718937510344
Order Code
71-7193
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £39.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

SFP ports mean flexibility. The flexibility to choose which fiber you want to run and what sort of distance you need. They save money by allowing you to use existing fiber so you don’t have to run more. Instead of buying a switch with built-in fiber ports, buy a switch with SFP ports that allows you to choose what type of fiber transceiver you want to use on a port-by-port basis.\r
- Gigabit Performance Transmission and Flexibility\r
- Small Size and High Port Density\r
- Industry Standard-based Compliance\r
\r
Gigabit Speed and Flexibility\r
ZyXEL's Small Form-factor Pluggable (SFP) transceiver family provides performance and flexibility with full duplex Gigabit speeds and hot-pluggable into Gigabit Ethernet port.\r
\r
Small Size and High Port Density\r
ZyXEL's SFP transceiver's compact design provides high port density. For example, ZyXEL GS-312F switch can connect up to 12 fiber links - all at an affordable price.\r
\r
Industry Standards-based Compliance\r
ZyXEL's SFP transceiver family is compliant with IEEE 82.3z and SFP MSA allowing easy interoperability with all standard compliance devices from different vendors.

Reviews

Be the first to submit a review

Trustpilot