Zircon 62120 Multiscanner Pro SL

MPN
62120
Brand
Zircon
Order Code
85-7615

Discontinued


Zircon's MultiScanner™ Pro SL is the go-to tool for all sub-surface scanning projects. It easily and accurately locates the edges of studs, joists, and metal. It also locates and traces live electrical wire. A 4-mode switch provides instant access to all functions. A wide LCD array indicates an approaching stud. A full LCD arrow, audio tone, and SpotLite® Pointing System alert users when stud edges are located. StudScan finds metal or wood studs and joists up to 19 mm deep. DeepScan® mode doubles the scanning depth to 38 mm. Metal mode detects metal studs plus copper, aluminium and iron pipe up to 38 mm deep, and rebar in concrete up to 76 mm deep. AC Scan finds and traces unshielded live electrical wire up to 51 mm deep. Patented SpotLite® Pointing System and audio alert identify targets instantly. In wood or metal modes, WireWarning® detection identifies the presence of hot electrical wiring. Patented TruCal® technology calibrates to any wall's density and a green LED TruCal® light alerts the user when the tool is calibrated and ready to scan.




Max. Detection Depth 76mm

Trustpilot