Zipper ZI-ASA550E Extractor 65L 550W Powerful Suction for Home Use

MPN
ZI-ASA550E
Brand
Zipper
EAN-13
9120039233611
Order Code
11-1703
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £166.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 27/10/2026

The Zipper ZI-ASA550E extractor, manufactured by Zipper, is equipped with a powerful 550 W motor and a 65-litre capacity, making it ideal for efficient sawdust extraction. This compact unit is perfect for use in workshops and woodworking environments to maintain clean and dust-free workspaces. Its robust design ensures reliable performance for both hobbyist and professional applications.
Type Extractor
Voltage 230V
Power 550W
Collector 65l
Height 1560mm
Height (min.) 1560mm
Hose connector 100mm
Length 820mm
Vacuum 700 Pa
Weight 18.5kg
Width 530mm

Reviews

Be the first to submit a review

Trustpilot