Zipper ZI-ASA550B Extractor 75L 550W Powerful Vacuum for Home Use

MPN
ZI-ASA550B
Brand
Zipper
EAN-13
9120039235028
Order Code
11-1702
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £146.66 £124.66
10+ £121.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 27/10/2026

The Zipper ZI-ASA550B is a sawdust extractor system with a capacity of 75 litres and a power rating of 550 watts. This extractor is designed for efficient sawdust collection in workshops. It is ideal for use in woodworking environments to maintain clean and dust-free workspaces.
Type Extractor
Voltage 230V
Power 550W
Collector 75l
Height 1500mm
Hose connector 100mm
Length 640mm
Vacuum 900 Pa
Weight 16kg
Width 460mm

Reviews

Be the first to submit a review

Trustpilot