Zipper ZI-ABH1500D Hammer Drill 1500W 45J Hex Shank Incl. Case & Accessories

Image Representative of Range

Zipper ZI-ABH1500D Hammer Drill 1500W 45J Hex Shank Incl. Case & Accessories

MPN
ZI-ABH1500D
Brand
Zipper
EAN-13
9120039232669
Order Code
13-5832
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Was Unit Price (Ex VAT)
1+ £147.15 £125.08
10+ £121.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 14 availableBack-order availability date - 27/10/2026

The Zipper ZI-ABH1500D is a heavy duty hammer drill chisel with a powerful 1500 W motor and 45 J impact energy, ideal for demanding tasks. It features a hex shank for robust performance and comes complete with a case and accessories. Designed for professional construction and demolition applications, this tool excels in breaking through concrete and masonry.
Type Heavy duty hammer drill chisel
Power 1500W
Blow count (max.) 1900 /min
Impact 45J
Impact (max.) 45J
Misc Attribute ZI-BM 1500 D
Operating Voltage 230V
Tool Holder Hex shank
Weight 14kg

Reviews

Be the first to submit a review

Trustpilot