Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Zip Switch Toggle Switch SPST On-On 250V AC 1.5A

Order Code:  

50-0953

  Copy to clipboard
Brand: Zip Switch  Copy to clipboard
 Report an error

Discontinued

A chrome levered toggle switch with SPST functionality with a thread length of 6mm and a lever length of 10mm.


  • SPST, On-On
  • Maintained-Maintained

Dim. without thread.
Type Toggle switch
Contact Configuration SPDT
Max. Current 1.5A
Action On / on
Illumination Type None
Illumination Colour(s) N/A

Reviews


Be the first to submit a review