Zip Switch Toggle Switch SPDT On-Off-On 60V DCV DC 0.15A

Order Code:

50-1143

Brand: Zip Switch

Discontinued


High-quality ultra-miniature switches for direct PCB mounting. These are designed mainly for use in IC and microcomputer applications but can also be used on prototype boards or demonstration models.


  • SPDT, On-Off-On
  • Maintained-0-Maintained
  • Chrome-plated lever
  • Lever length 6mm
Contact Configuration On / off / on
Current Rating (Amps) 0.15A
Illumination Type None
Type Toggle switch with safety cap

Trustpilot