Zip Switch SH1149 16mm IP65 Vandal Resistant Switch SPST Off-On

MPN
701802
Brand
Zip Switch
EAN-13
4064161294902
Order Code
50-5695
Qty Unit Price (Ex VAT)
2+ £3.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,403 in stock

This 16mm vandal resistant SPST, Off-On switch has a flush push button made from nickel plated brass.
  • Solder pins
  • 16mm diameter
  • SPST, Off-On
  • Tested to IP65
  • Manufacturer's part SH1149

Type Push button
Contact Configuration Maintained / momentary
Current Rating 2A
Mounting Panel
Illumination Non-Illuminated
Panel Cutout Dimensions 16
Maximum Temperature +70°C
Min. temperature -20°C

Reviews

Be the first to submit a review

Trustpilot