Zip Switch A 1233110000 Rocker Switch SPST On-On 250V AC 10A

MPN
A 1233110000
Brand
Zip Switch
Order Code
50-1031

Discontinued


'Snap-in' panel-mount switch. This compact switch complies with EN61058.1 (VDE 630 part 1).


  • SPDT, On-On
  • Maintained-Maintained
  • Front panel cut-out 13 x 19.5mm
Contact Configuration On / on
Current Rating (Amps) 10A
Illumination Type None
Front panel cut-out 13 x 19.5mm
Type Rocker switch

Trustpilot