Zip Switch LAS2GQF-11ZE/B/12V/N/P 16mm IP67 Vandal Resist Switch SPDT Blue LED

MPN
701791
Brand
Zip Switch
EAN-13
4064161294865
Order Code
50-6719
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £7.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 135 in stock

This 16mm vandal resistant SPDT switch is illuminated with a blue LED.


  • Latching
  • SPDT, On-On
  • IP67 protection
Type Push-button
Contact Configuration Latching
Current Rating 3A
Mounting Panel
Illumination Blue
Panel Cutout Dimensions 16
Illumination Type Ring

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot