Zip Switch LAS1-BGQ-11ZE/B/12V 19mm Vandal Resistant Switch SPST Off-On Blue LED

MPN
701906
Brand
Zip Switch
EAN-13
4064161296210
Order Code
50-6715
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 95 in stock

This 19mm vandal resistant switch has a blue LED display.


  • Maintained-Maintained
  • SPST, Off-On
  • IP67 protection
Type Push-button
Contact Configuration On / on
Current Rating 5A
Mounting Panel
Voltage Rating 12V
Illumination Blue
Panel Cutout Dimensions 19mm
Illumination Type Ring
IP Rating IP67
Maximum Temperature +55°C
Min. temperature -20°C

Questions

*Question functionality currently disabled
Question by: Product code: 50-6715

Q. Hi Is this switch latching? One press for 'on' and another for 'off'? thanks

A. Hi Rob, thank you for your question. Yes this switch is maintained in each position.

Reviews

Be the first to submit a review

Trustpilot