Zip Switch LAS1-AGQ11ZD Blue 19mm IP67 Vandal Resistant SPST On-On Blue LED

MPN
701303
Brand
Zip Switch
EAN-13
4064161294698
Order Code
50-5729
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 376 in stock

This 19mm vandal resistant SPST switch has a blue LED which provides a dot illumination.
  • Maintained-Maintained
  • SPST, On-On
  • IP67 protection

The LED can be controlled separately
Type Push button
Contact Configuration Maintained / momentary
Current Rating 5A
Mounting Panel
Illumination Blue
Panel Cutout Dimensions 19mm
Illumination Type Dot
IP Rating IP67
Maximum Temperature +70°C
Min. temperature -20°C

Reviews

Be the first to submit a review

Trustpilot