Zip Switch 19mm Vandal Resistant 48V DC 2A Flat Stainless Steel Pin Terminal

MPN
701929
Brand
Zip Switch
EAN-13
4064161296289
Order Code
50-5712
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £4.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1,414 in stock

An IP65 rated stainless steel vandal resistant push-button switch with a flat button and solder pin terminals.


  • Momentary operation
  • SPST, 1x Off/(On)
  • Switching current 2A
  • Switching voltage 48V DC
  • Body material: Stainless steel
  • Solder pin terminals
Type Push-button
Contact Configuration Off / (on)
Switch Function Off-(On)
Current Rating 2A
Mounting Panel
Voltage Rating 48V
Illumination Non-Illuminated
Panel Cutout Dimensions 19mm
Illumination Type None
Maximum Temperature +55°C
Min. temperature -20°C

Reviews

Be the first to submit a review

Trustpilot