Zip Switch 19mm Vandal Resistant 36V DC 2A Flat Nickel Plated Pin Terminal

MPN
SH1158
Brand
Zip Switch
EAN-13
4064161296241
Order Code
50-5711
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £3.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,436 in stock

An IP65 rated nickel-plated vandal resistant push-button switch with a flat button and solder pin terminals.


  • Momentary operation
  • SPST, 1x Off/(On)
  • Switching current 2A
  • Switching voltage 48V DC
  • Body material: Brass
  • Nickel-plated finish
  • Solder pin terminals
Type Push-button
Contact Configuration Off / (on)
Switch Function Off-(On)
Current Rating 2A
Mounting Panel
Voltage Rating 48V
Illumination Non-Illuminated
Panel Cutout Dimensions 19mm
Illumination Type None

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot