Zip Switch 19mm IP67 Vandal Resistant Switch SPST On-On Red LED

MPN
701292
Brand
Zip Switch
EAN-13
4064161294681
Order Code
50-5715
Qty Unit Price (Ex VAT)
1+ £7.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 49 in stock

This 19mm vandal resistant SPST switch has a red LED which provides a dot illumination.
  • Maintained-Momentary
  • SPST, On-On
  • IP67 protection

The LED can be controlled separately.
Type Tamper-proof pushbutton
Contact Configuration SPST
Switch Function On/(On)
Mounting Panel
Illumination Red
Panel Cutout Dimensions 19mm
Illumination Type KEYMATIC LED 12 V/Point lighting
IP Rating IP67
Maximum Temperature +70°C
Min. temperature -20°C

Reviews

Be the first to submit a review

Trustpilot