Zip Switch 16mm IP65 Vandal Resistant Switch SPST Off-On

MPN
701934
Brand
Zip Switch
EAN-13
4064161296333
Order Code
50-5699
Qty Unit Price (Ex VAT)
2+ £3.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 998 in stock

This 16mm vandal resistant SPST, Off-On switch has a curved push button made from nickel plated brass.
  • Solder pins
  • 16mm diameter
  • SPST, Off-On
  • Tested to IP65
  • Manufacturer's part SH1147
  • Type Tamper-proof pushbutton
    Contact Configuration SPST
    Mounting Panel
    Illumination Non-Illuminated
    Panel Cutout Dimensions 16
    Illumination Type without
    Maximum Temperature +70°C
    Min. temperature -20°C

    Reviews

    Be the first to submit a review

    Trustpilot