Zinsser ZN7180001D1 Peel Stop® Clear Binding Primer Paint 1 litre

MPN
ZN7180001D1
Brand
Zinsser
EAN-13
5037898612010
Order Code
97-6438
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £14.36 £12.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Zinsser's Peel Stop® is a clear, flexible bridging sealer for surfaces where peeling, flaking, dusting or chalking is a problem. Use indoors or out to form a breathable membrane over questionable or faulty substrates.

Peel Stop® tightly bonds to old paint and problem areas forming a sound surface for new paint. It forms a tough acrylic film that stays flexible and helps prevent peeling by letting moisture escape.

Recommended uses:
Peel Stop® prevents peeling, blistering, checking, cracking and flaking on wood siding and trim, yellow pine, rough sawn cedar, textured plywood, chalking or powdering, concrete and concrete block, stucco and galvanized gutters.
Can be applied via airless sprayer, brush or roller.

Application information:
Coverage: 7.4 to 98m² per litre.
Touch dry: 1 hour.
Hard dry: 7 - 10 days.
Recoatable: 2 hours.


Type Primer
Dispensing Method Tin
Volume 1L
Colour Clear

Reviews

Be the first to submit a review

Trustpilot