Zinsser ZN7020001C1 B.I.N® Primer & Sealer Stain Killer Paint 2.5 litre

MPN
ZN7020001C1
Brand
Zinsser
EAN-13
5037898610160
Order Code
97-6423
Country of Origin
United Kingdom
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £60.62 £59.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Zinsser's B-I-N® is the ultimate shellac-based primer, sealer and stain killer. It is perfect for use on interior surfaces and spot priming of exterior surfaces.

B-I-N® offers unparalleled adhesion to glossy surfaces – including glass – without the need for scuff sanding and blocks stubborn and persistent stains. The high adhesion shellac formula seals porous surfaces with excellent enamel holdout, even sealing bleeding knots and sap streaks. B-I-N® works brilliantly on water stains, mildew stains, nicotine, oil stains, marker pens stains and more.

B-I-N® permanently blocks every kind of odour (from smoke and fire damage to odours from pets and nicotine). Its dried film is non-toxic and hypo-allergenic, and it may be used in areas where incidental contact with food items occur.

The primer is white in colour, but can also be tinted to mid-tone colours. It can be applied via an airless sprayer, brush, conventional sprayer or roller. Perfect for interior ceilings, walls, doors and related paintable surfaces and spot priming on exterior metal, trims, PVC and wood.

Application information:
Coverage: 12.5m² per litre.
Touch dry: 15 minutes.
Hard dry: 1 - 3 days.
Recoatable: 45 minutes.

Zinsser BIN25L is supplied in the following:
Container type: Tin.
Volume: 2.5 litre.


Type Primer
Dispensing Method Tin
Volume 2.5L

Reviews

Be the first to submit a review

Trustpilot