Ziehl S225570 STWA4MH Current Transformer 60A RS485 Modbus RTU

Order Code:

11-1695

Brand: Ziehl MPN: S225570 EAN-13: 2050010715836
Qty Unit Price (Ex VAT)
1+ £103.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 available to back orderBack-order availability date - 25/12/2025

Ziehl S225570 current transformer is designed for measuring currents from 0 up to 60 A. This compact and reliable device is ideal for monitoring electrical systems and protecting equipment. Typical applications include use in industrial automation and power distribution.
Type Current transformer
AEC compliance AEC-Q101
Amperage reading range (max.) 60A
Amperage reading range (min.) 0A
Depth 56mm
Dimensions (W x H x D) 53 x 36 x 56 mm
Height 36mm
Misc Attribute STWA4MH
Width 53mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot