ZF ZFD459B8AA Snap Acting Limit Switch SPDT Button 16A

MPN
D459-B8AA
Brand
ZF
Order Code
15-1047
Country of Origin
Hong Kong
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
300+ £1.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 300
Despatched within 5 working days - 4,800 in stock

The ZF D459-B8AA is a snap acting limit switch with a single-pole double-throw (SPDT) button.

It is capable of handling a current of 16A, ensuring reliable performance and durability.

This switch is typically used in industrial machinery and equipment for precise control and safety.

Its robust design makes it suitable for high-demand environments.


Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 16A
Voltage Rating - AC 250 VAC
Voltage Rating - DC 250
Actuator Type Button

Reviews

Be the first to submit a review

Trustpilot