ZF WRG32F2BBREN Rocker Switch DPST ON-OFF Rectangular Non-iIlluminated

MPN
WRG32F2BBREN
Brand
ZF
Order Code
15-1311
Country of Origin
Hong Kong
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
200+ £4.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Despatched within 5 working days - 500 in stock

The ZF WRG32F2BBREN is a dual pole, single throw (DPST) On-Off rocker switch.

It features a curved red actuator with green illumination in the On position and has 6.4 mm quick connect tab terminals.

This rocker switch has a rugged design and is commonly used in appliance and industrial control panels.


Mounting Type Panel mount
Contact Configuration DPST
Switch Function On-Off
Current Rating (Amps) 16A
Actuator Marking None
Illumination Type 250VAC bulb
Illumination Colour Green
Actuator Style Curved
Cutout Dimensions 30.5 x 22mm
Termination Style 6.3 x 0.8mm Tab
Type Rocker switch
Voltage Rating 125/250V

Reviews

Be the first to submit a review

Trustpilot