ZF MP101401 Low Profile Hall Effect Proximity Sensor Flange mount with Cable

MPN
MP101401
Brand
ZF
EAN-13
2050001645777
Order Code
63-0866
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 218 in stock

A digital Hall Effect position sensor in a low profile flange mounting housing. The high reliability design is capable of millions of operations and is suitable for applications such as door position sensing, flow sensing, pedal switch, etc.


  • South pole activated unipolar switching
  • Reverse battery protection to -24V DC
  • Terminated by 24AWG x 305mm leads
  • Open collector output
  • Dimensions (L x W x H) 21.72 x 3.30 x 17.27mm
Type Hall effect sensor
Switching Current 20mA
Mounting Type Screw-mount
Contact Configuration 3-Wire sink
Maximum Temperature +85°C
Min. temperature -40°C
Switching Voltage DC 4.5 to 18V

Reviews

Be the first to submit a review

Trustpilot