ZF E19-00M Snap Action Switch Double-Pole 15A 125V

MPN
E19-00M
Brand
ZF
Order Code
15-1759
Country of Origin
Hong Kong
View Full Product Range (49)
Qty Unit Price (Ex VAT)
600+ £9.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 600
Despatched within 5 working days - 2,400 in stock

The ZF E19-00M is a snap action switch featuring a double-pole design.

It features a button actuator with extra over-travel and ferrule. It has a current rating of 15A and operates at 125V.

This switch is commonly used in household appliances and industrial equipment.

Its robust construction ensures reliable performance in demanding applications.


Type Snap-action switch
Contact Configuration DPDT
Current Rating (Amps) 15A
Voltage Rating - AC 125V
Actuator Type Button, with extra over-travel

Reviews

Be the first to submit a review

Trustpilot