ZF DK1G-RLA0 Switch SnapAction NO NC SPDT Button Solder 2A 12VDC

MPN
DK1G-RLA0
Brand
ZF
Order Code
13-9961
Country of Origin
Hong Kong
  • Free UK shipping available
View Full Product Range (49)
Qty Unit Price (Ex VAT)
6000+ £1.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 6000
Available to back orderBack-order availability date - 12/11/2026

The ZF DK1G-RLA0 is a snap-action switch featuring a single pole double throw (SPDT) configuration.

It has both normally open (NO) and normally closed (NC) contacts.

Rated at 2A and 12VDC, this button switch is suitable for applications requiring reliable and swift actuation.

Common uses include consumer electronics, automotive controls, and industrial equipment.


Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 2A
Voltage Rating - AC N/A (VDC Rated)
Voltage Rating - DC 12
Actuator Type Button

Reviews

Be the first to submit a review

Trustpilot