ZF DH2C-B1PA Microswitch SPDT 5-500mA, 30VDC, Lever, Solder

MPN
DH2C-B1PA
Brand
ZF
Order Code
50-2662
Country of Origin
Japan

Discontinued


A DH2C-B1PA ultraminiature microswitch, suitable for applications up to 30V DC.


  • 5 to 500mA @ 30V DC
  • Just 8.2mm x 2.7mm x 6.2mm (0.323 x 0.106 x 0.244 inches)
  • Specially designed for low switching currents
  • For use on circuit boards
  • SPST, On-On
  • Maintained-Momentary
  • Degree of protection IP40
Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 0.5A
Voltage Rating - AC N/A (VDC Rated)
Voltage Rating - DC 30
Actuator Type Simulated Roller Lever
Maximum Temperature +70°C
Min. temperature -40°C

Trustpilot