ZF DC3C-Q5AA Switch SPDT Momentary 0.1A 30VDC 1.6mm Solder

MPN
DC3C-Q5AA
Brand
ZF
Order Code
15-1112
Country of Origin
Hong Kong
  • Free UK shipping available
View Full Product Range (49)
Qty Unit Price (Ex VAT)
1000+ £1.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Available to back orderBack order, lead time 4 months

The ZF DC3C-Q5AA is a SPDT momentary switch suitable for low-power applications.

With a rating of 0.1A at 30VDC, it is ideal for circuits requiring brief engagement.

Its design features a 1.6mm solder for easy installation.

Typical uses include electronic devices requiring quick and temporary connections.


Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 100mA
Voltage Rating - AC N/A (VDC Rated)
Voltage Rating - DC 30
Actuator Type Plunger

Reviews

Be the first to submit a review

Trustpilot