ZF DC3C-L1AA DC3C Switch Sealed Snap Action 0.01A Sub-Miniature

MPN
DC3C-L1AA
Brand
ZF
Order Code
15-1762
Country of Origin
Hong Kong
  • Free UK shipping available
View Full Product Range (49)
Qty Unit Price (Ex VAT)
1000+ £3.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Despatched within 5 working days - 2,983 in stock

The ZF DC3C-L1AA is a sealed snap action switch designed for sub-miniature applications.

It features a current rating of 0.01 A and offers reliable performance in compact spaces.

This switch is typically used in electronic devices requiring precise, low-power switching.

Its sealed construction ensures durability in various environmental conditions.


Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 1A
Voltage Rating - DC 30
Actuator Type Plunger

Reviews

Be the first to submit a review

Trustpilot