ZF DC3C-C5AA Switch Snap Action Normally Open 125V 10A

MPN
DC3C-C5AA
Brand
ZF
Order Code
15-1096
Country of Origin
Hong Kong
View Full Product Range (49)
Qty Unit Price (Ex VAT)
22+ £3.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 22
Available to back orderBack-order availability date - 12/11/2026

The ZF DC3C-C5AA switch is a snap action switch with a normally open contact configuration, capable of handling 125 volts and 10 amps.

It features a compact design with an extended life making it suitable for demanding applications.

This switch is often used in household appliances and industrial equipment.

Its versatility makes it ideal for automation and control systems.


Contact Configuration SPDT
Switch Function Off/(On)
Current Rating (Amps) 5A
Voltage Rating - AC 125V
Voltage Rating - DC 5
Actuator Type Plunger

Reviews

Be the first to submit a review

Trustpilot