ZF DC1C-H1AA Microswitch Snap Action SPDT 6A 250VAC

MPN
DC1C-H1AA
Brand
ZF
Order Code
15-1067
Country of Origin
Hong Kong
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
1200+ £4.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1200
Available to back orderBack order, lead time 4 months

The ZF DC1C-H1AA is a microswitch with snap action functionality.

It features a single pole double throw (SPDT) configuration and is rated for 6A at 250VAC.

This switch is durable and reliable, making it suitable for a variety of industrial and household applications.

Common uses include power tools, vending machines, and domestic appliances.


Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 6A
Voltage Rating - AC 250 VAC
Voltage Rating - DC N/A (AC Rated)
Actuator Type Plunger

Reviews

Be the first to submit a review

Trustpilot