ZF DB3C-B1LC DB3C Switch SPDT 1A 250VAC Straight Lever RearMount

MPN
DB3C-B1LC
Brand
ZF
Order Code
15-1749
Country of Origin
Hong Kong
View Full Product Range (50)
Qty Unit Price (Ex VAT)
560+ £2.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 560
Despatched within 5 working days - 4,480 in stock

The ZF DB3C-B1LC switch is an SPDT (Single Pole Double Throw) component with a 1A 250VAC rating.

It features a straight lever and is designed for rear mounting.

This switch is ideal for applications requiring reliable switching, such as in home appliances and automation systems.

The durable construction of the DB3C-B1LC ensures long-lasting performance and versatility in various environments.


Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 1A
Voltage Rating - AC 250 VAC
Actuator Type Lever

Reviews

Be the first to submit a review

Trustpilot