ZF DB3C-A1RC Microswitch SPDT 0.1A 250V AC, Medium Roller, Solder

MPN
DB3C-A1RC
Brand
ZF
Order Code
50-2584
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Actuator Type:

    Button Medium Roller
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.59
10+ £3.25
50+ £2.71
100+ £2.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 523 in stock

The ZF DB3C-A1RC switch is a single-pole double-throw (SPDT) type, operating at 0.1A and 250VAC, with a solder plastic lever.

This compact switch is commonly used in electronic appliances and control panels.

It features a durable plastic construction for reliable, long-term use.

The switch is ideal for detailed circuit configurations and precise operations.


  • DB3C-A1RC Micro Switch
  • 1 changeover
  • 250V AC
  • SPST, On-On
  • Maintained-Momentary
  • Temperature range -40 to +120°C
Type Microswitch
Contact Configuration Maintained / momentary
Switch Function On/(On)
Current Rating (Amps) 0.1A
Voltage Rating - AC 250 VAC
Actuator Type Medium Roller
Maximum Temperature +120°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot