ZF DB3C-A1RC DB3C-A1RC Switch 0.1A 250VAC SPDT Solder Plastic Lever

MPN
DB3C-A1RC
Brand
ZF
Order Code
15-9715
Country of Origin
Hong Kong
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
560+ £3.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 560
Despatched within 5 working days - 8,400 in stock

The ZF DB3C-A1RC switch is a single-pole double-throw (SPDT) type, operating at 0.1A and 250VAC, with a solder plastic lever.

This compact switch is commonly used in electronic appliances and control panels.

It features a durable plastic construction for reliable, long-term use.

The switch is ideal for detailed circuit configurations and precise operations.


Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 0.1A
Voltage Rating - AC 250 VAC
Actuator Type Lever

Reviews

Be the first to submit a review

Trustpilot