ZF DB2C-B1LC Switch SPDT 10A 250VAC Straight Lever Rear Mount

MPN
DB2C-B1LC
Brand
ZF
Order Code
15-1723
Country of Origin
Hong Kong
View Full Product Range (50)
Qty Unit Price (Ex VAT)
560+ £2.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 560
Despatched within 5 working days - 751 in stock

The ZF DB2C-B1LC is a SPDT switch designed for 10A and 250VAC.

It features a straight lever and is rear-mounted.

This switch is ideal for control panels and home appliances.

It offers reliable performance in circuit switching applications.


Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 10A
Voltage Rating - AC 250 VAC
Voltage Rating - DC 30
Actuator Type Lever

Reviews

Be the first to submit a review

Trustpilot