ZF DB2C-B1AA Microswitch SPDT 10A 250V AC, Button, Q.C.

MPN
DB2C-B1AA
Brand
ZF
EAN-13
2050001202116
Order Code
50-2569
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £2.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 452 in stock

A low-cost microswitch that is the internationally accepted standard size and operating characteristics. This ZF switch has been manufactured to give rugged performance.


  • ZF DB2C-B1A Micro Switch
  • SPST, On-On
  • Maintained-Momentary
  • RoHS compliant

View our complete range of ZF switches.
Type Microswitch
Contact Configuration Maintained / momentary
Switch Function On/(On)
Current Rating (Amps) 10A
Voltage Rating - AC 250 VAC
Voltage Rating - DC 30
Actuator Type Button
Maximum Temperature +120°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot