ZF DB2C-A1LC Switch SPDT 10A 125VAC Straight Lever Actuator

MPN
DB2C-A1LC
Brand
ZF
Order Code
15-9724
Country of Origin
Hong Kong
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
560+ £1.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 560
Available to back orderBack order, lead time 4 months

The ZF DB2C-A1LC is a switch with SPDT function, handling 10A at 125VAC.

It features a straight lever actuator for ease of use.

This switch is ideal for applications requiring reliable on/off control, such as appliances and machinery.

Its robust design ensures durability in various settings.


Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 10A
Voltage Rating - AC 125V
Voltage Rating - DC 30
Actuator Type Lever

Reviews

Be the first to submit a review

Trustpilot