ZF DB1C-B1AA Snap Action Switches SPDT 5A 125V QC Terminal

MPN
DB1C-B1AA
Brand
ZF
Order Code
15-1711
Country of Origin
Hong Kong
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
1000+ £2.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Despatched within 5 working days - 5,790 in stock

ZF DB1C-B1AA snap action switches are SPDT type switches supporting up to 5A at 125V.

They feature quick connect terminals for easy installation.

These switches are typically used in household appliances and industrial machinery.

The reliable snap action mechanism ensures precise control and durability.


Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 5A
Voltage Rating - AC 125V
Voltage Rating - DC 30
Actuator Type Button

Reviews

Be the first to submit a review

Trustpilot