ZF D45U-V3LL Microswitch SPDT 16A , 150°C, Long Lever, Q.C. Dog-leg

MPN
D45U-V3LL
Brand
ZF
EAN-13
2050001199355
Order Code
50-2526
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £2.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 12 weeks

ZF's D45U-V3LL relays are versatile high-performance components known for reliability and compact design.

Used primarily in industrial automation, they offer superior electrical endurance and thermal resilience.

The relays ensure safety and efficiency in control systems.

Ideal for high-demand applications, they meet rigorous engineering standards.


  • Maintained-Momentary
  • RoHS Compliant
  • ZF D45U-V3LL

View our complete range of ZF switches.
Type Microswitch
Contact Configuration Maintained / momentary
Switch Function On/(On)
Current Rating (Amps) 16A
Voltage Rating - AC 250 VAC
Voltage Rating - DC 250
Actuator Type Long Lever
Maximum Temperature +150°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot