ZF D459-V3RA Connector Female Unshrouded Dog Leg 15A 6.3x0.8 QC

MPN
D459-V3RA
Brand
ZF
Order Code
15-1740
Country of Origin
Hong Kong
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
200+ £1.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Despatched within 5 working days - 6,800 in stock

The ZF D459-V3RA female connector is an unshrouded design with a dog leg configuration.

It supports a current rating of 15 amps and features quick connect terminals measuring 6.3 by 0.8 millimetres.

This connector is suitable for various electrical applications requiring reliable and efficient power connections.

It is typically used in industrial and automotive sectors.


Switch Function On/(On)
Current Rating (Amps) 16A
Voltage Rating - AC 250 VAC
Voltage Rating - DC 250

Reviews

Be the first to submit a review

Trustpilot