ZF D459-V1AA ZF D459-V1AA Connector For Specific Applications

MPN
D459-V1AA
Brand
ZF
Order Code
15-9714
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
300+ £0.804
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 300
Despatched within 5 working days - 5,100 in stock

The ZF D459-V1AA is a specialised connector designed for specific applications.

It features robust construction for durability and reliable performance.

This connector is ideal for use in environments requiring secure electrical connections.

The ZF D459-V1AA is commonly utilised in industrial and automotive settings.


Switch Function On/(On)
Current Rating (Amps) 16A
Voltage Rating - AC 250 VAC
Voltage Rating - DC 250
Actuator Type Plunger

Reviews

Be the first to submit a review

Trustpilot